LGE AO3416
| Manufacturer | LGEAsian Brands |
| MPN | AO3416 |
| LCSC Part # | C51892141 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LGE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Output Capacitance(Coss) | 108pF | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 16.2mΩ@4.5V;17.3mΩ@3.3V;20mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 8.3nC@4.5V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UniFET™ MOSFETs are a family of high-voltage MOSFETs based on planar stripe and DMOS technology. These MOSFETs are designed to provide lower on-resistance with superior switching performance and higher avalanche energy capability. This device family is suitable for switch-mode power conversion applications such as power factor correction (PFC), flat panel display (FPD) TV power supplies, ATX, and electronic lamp ballasts.
Features
- Low R DS(on) at V GS = 4.5V
- 3.3V logic level control
- N-channel SOT23 package
- HMB ESD protection 2KV
- Lead-free, RoHS compliant
Applications
- DC-DC converters
- Power management for battery-powered portable devices
- Low-side load switches and charge switches for portable devices
- Switching circuits
- High-speed line drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.031 | $ 0.62 |
| 200+ | $ 0.0244 | $ 4.88 |
| 600+ | $ 0.0206 | $ 12.36 |
| 3,000+ | $ 0.0184 | $ 55.20 |
| 9,000+ | $ 0.0165 | $ 148.50 |
| 21,000+ | $ 0.0154 | $ 323.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LGE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.5A | |
| Output Capacitance(Coss) | 108pF | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 16.2mΩ@4.5V;17.3mΩ@3.3V;20mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 8.3nC@4.5V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UniFET™ MOSFETs are a family of high-voltage MOSFETs based on planar stripe and DMOS technology. These MOSFETs are designed to provide lower on-resistance with superior switching performance and higher avalanche energy capability. This device family is suitable for switch-mode power conversion applications such as power factor correction (PFC), flat panel display (FPD) TV power supplies, ATX, and electronic lamp ballasts.
Features
- Low R DS(on) at V GS = 4.5V
- 3.3V logic level control
- N-channel SOT23 package
- HMB ESD protection 2KV
- Lead-free, RoHS compliant
Applications
- DC-DC converters
- Power management for battery-powered portable devices
- Low-side load switches and charge switches for portable devices
- Switching circuits
- High-speed line drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



