LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECHFUSE TEPJ0512N product image
  • TEPJ0512N thumbnail 1
  • TEPJ0512N thumbnail 2
  • TEPJ0512N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE TEPJ0512N

Manufacturer
TECHFUSEAsian Brands
MPN
TEPJ0512N
LCSC Part #
C51891835
Packaging
SMD-3P,4x3mm
Customer #
Key Attributes
Surface Mount Fuse 12A 48V SMD-3P,4x3mm Fuses
DatasheetTECHFUSE TEPJ0512N
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,055
1,055 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2756$ 1.38
50+$ 0.2188$ 10.94
150+$ 0.1944$ 29.16
1,200+$ 0.164$ 196.80
2,400+$ 0.1505$ 361.20
4,800+$ 0.1424$ 683.52
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerTECHFUSE
PackagingSMD-3P,4x3mm
Melting I2t-
Interrupt Rating-
Operating Temperature-
Height1mm
Width3mm
TypeSurface Mount Fuse
Current Rating12A
Length4mm
Voltage Rating (DC)48V

Introduction

AI Translation

The TEPJ series is a surface-mount chip device providing both overcurrent and overcharge protection. It incorporates a fuse element that ensures stable operation under normal current conditions and interrupts the circuit upon overcurrent detection. The device also features a resistive heating element designed to work in conjunction with a voltage detection circuit. When overvoltage is detected, the heating element is energized to generate heat, which blows the fuse element and thereby achieves overvoltage protection.

Features

AI Translation
  • Protection for lithium-ion batteries against overcurrent and overcharge
  • Surface mount
  • Halogen-free/antimony-free
  • RoHS compliant
  • Fast response

Applications

AI Translation
  • Laptop
  • Vacuum cleaner
  • Power tools
  • Lawn mower
  • Battery management system

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TEPJ0312NTECHFUSESimilarSMD-3P,4x3mm2,240$ 0.2759
TEPJ0412NTECHFUSESimilarSMD-3P,4x3mm1,185$ 0.2756
2 more alternative parts.View all substitutes