UGREEN 20421
| Manufacturer | UGREENAsian Brands |
| MPN | 20421 |
| LCSC Part # | C5189167 |
| Packaging | - |
| Customer # | |
| Key Attributes | Video Cables (DVI, HDMI) Assemblies RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Video Cables (DVI, HDMI) Assemblies | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| shield | - | |
| transmission speed | - | |
| chip | - | |
| function | - | |
| category | Mini DP to HDMI + VGA | |
| Line length | - | |
| Wire gauge | - | |
| transmission distance | - | |
| resolving power | HDMI interface supports 4K2K VGA interface supports 19201080P | |
| interface | - | |
| Shell | Aluminum alloy | |
| Audio output | - | |
| Audio input | - | |
| Core material | Tin-plated copper |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.9361 | $ 14.94 |
| 10+ | $ 13.9207 | $ 139.21 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



