UGREEN 60801
| Manufacturer | UGREENAsian Brands |
| MPN | 60801 |
| LCSC Part # | C5189156 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power, Line Cables and Extension Cords RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Core material | Pure copper | |
| Core specifications | 0.75mm²×3 | |
| External covering | Flame-Retardant PVC Material | |
| category | International Three-Prong Power Cord | |
| Rated power | 2500W Max | |
| Applicable scope | Appliances with cloverleaf plugs | |
| Insert material | Nickel-Plated Brass | |
| authentication | 3C Strong Electricity Safety Certification | |
| Rated Voltage | AC 250V | |
| Plug type | Curved Plug | |
| line length | 3m |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Core material | Pure copper | |
| Core specifications | 0.75mm²×3 | |
| External covering | Flame-Retardant PVC Material | |
| category | International Three-Prong Power Cord |
| Type | Description | |
|---|---|---|
| Rated power | 2500W Max | |
| Applicable scope | Appliances with cloverleaf plugs | |
| Insert material | Nickel-Plated Brass | |
| authentication | 3C Strong Electricity Safety Certification | |
| Rated Voltage | AC 250V | |
| Plug type | Curved Plug | |
| line length | 3m |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9672 | $ 5.97 |
| 10+ | $ 4.5917 | $ 45.92 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Core material | Pure copper | |
| Core specifications | 0.75mm²×3 | |
| External covering | Flame-Retardant PVC Material | |
| category | International Three-Prong Power Cord | |
| Rated power | 2500W Max | |
| Applicable scope | Appliances with cloverleaf plugs | |
| Insert material | Nickel-Plated Brass | |
| authentication | 3C Strong Electricity Safety Certification | |
| Rated Voltage | AC 250V | |
| Plug type | Curved Plug | |
| line length | 3m |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Core material | Pure copper | |
| Core specifications | 0.75mm²×3 | |
| External covering | Flame-Retardant PVC Material | |
| category | International Three-Prong Power Cord |
| Type | Description | |
|---|---|---|
| Rated power | 2500W Max | |
| Applicable scope | Appliances with cloverleaf plugs | |
| Insert material | Nickel-Plated Brass | |
| authentication | 3C Strong Electricity Safety Certification | |
| Rated Voltage | AC 250V | |
| Plug type | Curved Plug | |
| line length | 3m |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



