Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| Number of cores | - | |
| HDMI interface | - | |
| Specifications and dimensions | - | |
| material quality | - | |
| colour | - | |
| headphone jack | - | |
| Type of the input interface | USB Type-A | |
| Type of the output interface | RJ45、USB 2.0 | |
| card reading | - | |
| Support System | - | |
| USB interface | - | |
| Network card interface | - | |
| Output | - | |
| Network standards | - | |
| Input | - | |
| packing | - | |
| size | 85mm×40mm | |
| weight | - | |
| Network card speed | - | |
| Core material | - | |
| transmission speed | - | |
| chip | - | |
| Thunderbolt 3 resolution | - | |
| Power supply port | - | |
| HDMI resolution | - | |
| Line length | - | |
| Whether to support independent power switch control | Yes | |
| interface | - | |
| category | - | |
| Appearance material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| Number of cores | - | |
| HDMI interface | - | |
| Specifications and dimensions | - | |
| material quality | - | |
| colour | - | |
| headphone jack | - | |
| Type of the input interface | USB Type-A | |
| Type of the output interface | RJ45、USB 2.0 | |
| card reading | - | |
| Support System | - | |
| USB interface | - | |
| Network card interface | - | |
| Output | - |
| Type | Description | |
|---|---|---|
| Network standards | - | |
| Input | - | |
| packing | - | |
| size | 85mm×40mm | |
| weight | - | |
| Network card speed | - | |
| Core material | - | |
| transmission speed | - | |
| chip | - | |
| Thunderbolt 3 resolution | - | |
| Power supply port | - | |
| HDMI resolution | - | |
| Line length | - | |
| Whether to support independent power switch control | Yes | |
| interface | - | |
| category | - | |
| Appearance material | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.9361 | $ 14.94 |
| 10+ | $ 13.9207 | $ 139.21 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| Number of cores | - | |
| HDMI interface | - | |
| Specifications and dimensions | - | |
| material quality | - | |
| colour | - | |
| headphone jack | - | |
| Type of the input interface | USB Type-A | |
| Type of the output interface | RJ45、USB 2.0 | |
| card reading | - | |
| Support System | - | |
| USB interface | - | |
| Network card interface | - | |
| Output | - | |
| Network standards | - | |
| Input | - | |
| packing | - | |
| size | 85mm×40mm | |
| weight | - | |
| Network card speed | - | |
| Core material | - | |
| transmission speed | - | |
| chip | - | |
| Thunderbolt 3 resolution | - | |
| Power supply port | - | |
| HDMI resolution | - | |
| Line length | - | |
| Whether to support independent power switch control | Yes | |
| interface | - | |
| category | - | |
| Appearance material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| Number of cores | - | |
| HDMI interface | - | |
| Specifications and dimensions | - | |
| material quality | - | |
| colour | - | |
| headphone jack | - | |
| Type of the input interface | USB Type-A | |
| Type of the output interface | RJ45、USB 2.0 | |
| card reading | - | |
| Support System | - | |
| USB interface | - | |
| Network card interface | - | |
| Output | - |
| Type | Description | |
|---|---|---|
| Network standards | - | |
| Input | - | |
| packing | - | |
| size | 85mm×40mm | |
| weight | - | |
| Network card speed | - | |
| Core material | - | |
| transmission speed | - | |
| chip | - | |
| Thunderbolt 3 resolution | - | |
| Power supply port | - | |
| HDMI resolution | - | |
| Line length | - | |
| Whether to support independent power switch control | Yes | |
| interface | - | |
| category | - | |
| Appearance material | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



