LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 30367 product image
  • 30367 thumbnail 1
  • 30367 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UGREEN 30367RoHS

Manufacturer
UGREENAsian Brands
MPN
30367
LCSC Part #
C5189144
Packaging
-
Customer #
Key Attributes
Docking Station RoHS
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5993$ 4.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOffice Supplies/Docking Station
ManufacturerUGREEN
Packaging-
Support System-
transmission speed-
Output-
chip-
colourDeep black
category4-Port USB 2.0 Hub
Line length2m
Input-
size-
functionExpand computer USB port
transmission distance-
Applicable equipmentExtension of computer laptop USB port
material qualityABS shell
Power supply portMicro USB
resolving power-
interface-
Network Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece