HDMI Extender 50m over RJ45 1080P 50739
| Manufacturer | UGREENAsian Brands |
| MPN | 50739 |
| LCSC Part # | C5189138 |
| Packaging | - |
| Customer # | |
| Key Attributes | Networking Solutions Miscellaneous RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Networking Solutions/Networking Solutions Miscellaneous | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| Shell material | Aluminum alloy | |
| Interface material | - | |
| category | HDMI network cable extender | |
| chip | GD32F130F8P6 | |
| resolving power | 1080P/60Hz | |
| source | 5V/1A (internal positive external negative) |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Networking Solutions/Networking Solutions Miscellaneous | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| Shell material | Aluminum alloy |
| Type | Description | |
|---|---|---|
| Interface material | - | |
| category | HDMI network cable extender | |
| chip | GD32F130F8P6 | |
| resolving power | 1080P/60Hz | |
| source | 5V/1A (internal positive external negative) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.6279 | $ 39.63 |
| 30+ | $ 37.2533 | $ 1117.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Networking Solutions/Networking Solutions Miscellaneous | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| Shell material | Aluminum alloy | |
| Interface material | - | |
| category | HDMI network cable extender | |
| chip | GD32F130F8P6 | |
| resolving power | 1080P/60Hz | |
| source | 5V/1A (internal positive external negative) |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Networking Solutions/Networking Solutions Miscellaneous | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| Shell material | Aluminum alloy |
| Type | Description | |
|---|---|---|
| Interface material | - | |
| category | HDMI network cable extender | |
| chip | GD32F130F8P6 | |
| resolving power | 1080P/60Hz | |
| source | 5V/1A (internal positive external negative) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



