LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EBYTE E180-Z6907A product image
  • E180-Z6907A thumbnail 1
  • E180-Z6907A thumbnail 2
  • E180-Z6907A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EBYTE E180-Z6907ARoHS

Manufacturer
EBYTEAsian Brands
MPN
E180-Z6907A
LCSC Part #
C518909
Packaging
SMD,22x11.5mm
Customer #
Key Attributes
2.4GHz ZigBee Multi-functional SoC Wireless Module
Datasheetpdf iconEBYTE E180-Z6907A
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards
ManufacturerEBYTE
PackagingSMD,22x11.5mm
FeaturesRF diagnostic function;Built-in battery voltage monitoring
Transmission Distance130m
Antenna TypeOn-board PCB Antenna
Sensitivity-
Utilized IC / PartTLSR8269 Chip
Operating Temperature-40℃~+85℃
Output Power7dBm
Voltage - Supply3.3V
InterfaceGPIO
Receive Current65mA
Send Current40mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

E180-Z6907A is a compact, low-power, high-reliability ZIGBEE module based on the TELINK TLSR8269 wireless SoC, operating in the 2.4GHz band, designed and manufactured by Chengdu Ebyte. The chip features a 32-bit high-performance MCU running at up to 48MHz, with a maximum transmit power of 7dBm. The TLSR8269 is a wireless microcontroller for smart home, IoT retrofitting, and industrial automation applications. Its networking characteristics comply with the ZIGBEE 3.0 standard and provide a complete application-integrated solution based on the IEEE 802.15.4 standard ISM band. The E180-Z6907A has passed a series of authoritative RF instrument certifications. Drawing on years of market experience and the practical requirements of industry users, it integrates the highly complex communication protocols of wireless products into a built-in SoC, supports serial transparent transmission mode, incorporates self-organizing network functionality, and provides multi-channel configurable ADC, IO, and PWM interfaces.

Features

AI Translation
  • Centralized Network Management: ZIGBEE 3.0 security standard centralized network access mechanism for reliable and secure data transmission.
  • Interoperability: Compliant with Zigbee 3.0 standard network mechanism, compatible with ZHA and other network protocols.
  • Large Capacity: 512K Flash, 32K RAM, network nodes scalable to 100+.
  • Role Switching: Users can freely switch between end device and sleepy end device via UART commands.
  • Multiple Network Topology Support: Point-to-point, star network, MESH network.
  • Network Self-Healing: When an intermediate network node is lost, other nodes automatically rejoin or maintain the existing network.
  • Address Search: Users can look up the corresponding short address by MAC address of added network nodes, or look up the long address of each node in the network by short address.
  • Data Security: Integrated ZigBee 3.0 secure communication standard with multi-level security keys.
  • UART Configuration: Built-in UART commands allow users to configure (view) module parameters and functions.
  • Network PAN_ID Change: Network PAN_ID can be freely switched. Users can define a custom PAN_ID to join a specific network or automatically select a PAN_ID to join a network.
  • GPIO Control: Local/remote GPIO level control with 3 IOs available for user selection.
  • PWM Control: Local/remote PWM control with 4 PWM channels available for user selection.
  • ADC Control: Local/remote ADC readback with 5 ADC channels available for user selection.
  • One-Click Baud Rate Recovery: When the baud rate is forgotten, the module supports one-click baud rate recovery to the default baud rate of 115200.
  • UART Reception Wake-Up: Supports UART reception wake-up. When the module is in sleep mode, it will wake up upon receiving a data frame of 10 bytes or less. This data frame serves as the wake-up frame and will not be processed as regular data.
  • Module Restore: Users can restore the module via UART.

Applications

AI Translation
  • Smart Home
  • IoT Retrofit
  • Industrial Automation