TOSHIBA SSM6N62TU,LF
| Manufacturer | |
| MPN | SSM6N62TU,LF |
| LCSC Part # | C5189038 |
| Packaging | UF6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 800mA UF6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | UF6 | |
| Current - Continuous Drain(Id) | 800mA | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 67mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 177pF | |
| Gate Charge(Qg) | 2nC@4.5V | |
| Output Capacitance(Coss) | 52pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualified
- 1.2 V drive
- Low RDS(ON)
- RDS(ON) = 67 mΩ (typ) (@ VGS = 4.5 V)
- RDS(ON) = 74 mΩ (typ) (@ VGS = 2.5 V)
- RDS(ON) = 84 mΩ (typ) (@ VGS = 1.8 V)
- RDS(ON) = 94 mΩ (typ) (@ VGS = 1.5 V)
- RDS(ON) = 121 mΩ (typ) (@ VGS = 1.2 V)
Applications
AI Translation
- Power Management Switches - DC-DC Converters
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2724 | $ 1.36 |
| 50+ | $ 0.2118 | $ 10.59 |
| 150+ | $ 0.1859 | $ 27.89 |
| 500+ | $ 0.1535 | $ 76.75 |
| 2,500+ | $ 0.1391 | $ 347.75 |
| 5,000+ | $ 0.1304 | $ 652.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



