HGSEMI LMV321M5X/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV321M5X/TR |
| LCSC Part # | C51889725 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 800uV 500V/ms 70dB 10pA 75uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321 (single), LMV358 (dual), and LMV324 (quad) are rail-to-rail input, voltage feedback, low-power op-amps featuring wide input common-mode voltage range and output swing. The minimum operating voltage is as low as 2.1V, with a recommended maximum of 5.5V. This family delivers a 1.5MHz gain-bandwidth product at approximately 45μA quiescent current per amplifier. The ultra-low input bias current (approximately 10pA) makes these devices suitable for integrators, photodiode amplifiers, and piezoelectric sensors. Rail-to-rail input and output buffering also supports specific IC designs in single-supply systems. Applications include security monitoring, portable equipment, battery and power control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical offset voltage 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.5MHz
- Low input bias current: 10pA level, less than 1nA
- Operating voltage range 2.1V~5.5V
- Low supply current: 45μA per channel
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0456 | $ 0.46 |
| 100+ | $ 0.0362 | $ 3.62 |
| 300+ | $ 0.0316 | $ 9.48 |
| 3,000+ | $ 0.0281 | $ 84.30 |
| 6,000+ | $ 0.0252 | $ 151.20 |
| 9,000+ | $ 0.0238 | $ 214.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321 (single), LMV358 (dual), and LMV324 (quad) are rail-to-rail input, voltage feedback, low-power op-amps featuring wide input common-mode voltage range and output swing. The minimum operating voltage is as low as 2.1V, with a recommended maximum of 5.5V. This family delivers a 1.5MHz gain-bandwidth product at approximately 45μA quiescent current per amplifier. The ultra-low input bias current (approximately 10pA) makes these devices suitable for integrators, photodiode amplifiers, and piezoelectric sensors. Rail-to-rail input and output buffering also supports specific IC designs in single-supply systems. Applications include security monitoring, portable equipment, battery and power control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical offset voltage 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.5MHz
- Low input bias current: 10pA level, less than 1nA
- Operating voltage range 2.1V~5.5V
- Low supply current: 45μA per channel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



