HANSCHIP semiconductor LMV358AIDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LMV358AIDRG |
| LCSC Part # | C51889425 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 3mV 1V/us 5pA 83dB 1.2MHz 85uA Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 50pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 85uA | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321AI, LMV358AI, and LMV324AI series single-channel, dual-channel, and quad-channel op-amps are designed for general-purpose, cost-sensitive systems and applications. Their rail-to-rail input and output swing, low quiescent current (85 μA typical), wide bandwidth (1.2 MHz), and low noise (30 nV/√Hz at 1 kHz) make this series ideal for a wide range of battery-powered applications requiring a good balance between cost and performance, such as audio output, consumer electronics, smoke detectors, portable medical devices, and white goods. Low input bias current enables these amplifiers to be used in applications with megaohm-level source impedances. The robust design of the LMV321AI, LMV358AI, and LMV324AI series provides ease of use for circuit designers: unity-gain stable, capable of driving capacitive loads up to 500 pF, integrated RF/EMI rejection filters, no phase reversal under overdrive conditions, and high ESD protection (5 kV HBM). These amplifiers are optimized for operation from as low as +1.8 V (±0.9 V) to as high as +5.5 V (±2.75 V) and an extended temperature range of -40°C to +125°C. The LMV321AI (single-channel) is available in SOT23-5 and SC70-5 packages. The LMV358AI (dual-channel) is available in SOP-8, DIP-8, TSSOP-8, DFN-8, SOT23-8, and MSOP-8 packages. The quad-channel LMV324AI is available in DIP-14, SOP-14, TSSOP-14, QSOP-16, and QFN-16 packages.
Features
- General-purpose amplifier for cost-sensitive systems, 1.2 MHz GBW, unity-gain stable
- Micropower: 85 μA supply current per amplifier
- Low input offset voltage: ±3.0 mV max
- Low noise: 30 nV/√Hz at 1 kHz
- Single-supply voltage range: 1.8 V to 5.5 V
- Rail-to-rail input and output
- Internal RFI/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- Battery-powered instruments
- Wireless sensors
- Sensor signal conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0566 | $ 0.57 |
| 100+ | $ 0.045 | $ 4.50 |
| 300+ | $ 0.0392 | $ 11.76 |
| 2,500+ | $ 0.0348 | $ 87.00 |
| 5,000+ | $ 0.0313 | $ 156.50 |
| 10,000+ | $ 0.0296 | $ 296.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 50pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 85uA | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321AI, LMV358AI, and LMV324AI series single-channel, dual-channel, and quad-channel op-amps are designed for general-purpose, cost-sensitive systems and applications. Their rail-to-rail input and output swing, low quiescent current (85 μA typical), wide bandwidth (1.2 MHz), and low noise (30 nV/√Hz at 1 kHz) make this series ideal for a wide range of battery-powered applications requiring a good balance between cost and performance, such as audio output, consumer electronics, smoke detectors, portable medical devices, and white goods. Low input bias current enables these amplifiers to be used in applications with megaohm-level source impedances. The robust design of the LMV321AI, LMV358AI, and LMV324AI series provides ease of use for circuit designers: unity-gain stable, capable of driving capacitive loads up to 500 pF, integrated RF/EMI rejection filters, no phase reversal under overdrive conditions, and high ESD protection (5 kV HBM). These amplifiers are optimized for operation from as low as +1.8 V (±0.9 V) to as high as +5.5 V (±2.75 V) and an extended temperature range of -40°C to +125°C. The LMV321AI (single-channel) is available in SOT23-5 and SC70-5 packages. The LMV358AI (dual-channel) is available in SOP-8, DIP-8, TSSOP-8, DFN-8, SOT23-8, and MSOP-8 packages. The quad-channel LMV324AI is available in DIP-14, SOP-14, TSSOP-14, QSOP-16, and QFN-16 packages.
Features
- General-purpose amplifier for cost-sensitive systems, 1.2 MHz GBW, unity-gain stable
- Micropower: 85 μA supply current per amplifier
- Low input offset voltage: ±3.0 mV max
- Low noise: 30 nV/√Hz at 1 kHz
- Single-supply voltage range: 1.8 V to 5.5 V
- Rail-to-rail input and output
- Internal RFI/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- Battery-powered instruments
- Wireless sensors
- Sensor signal conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
