TDK VLS3012HBX-100M
| Manufacturer | |
| Mfr. Part # | VLS3012HBX-100M |
| LCSC Part # | C518881 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.33A 361mΩ SMD,3x3mm |
| Description | 1.33A 10uH ±20% 361mΩ 1.7A SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
480 
480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1294 | $ 0.65 |
50+ | $ 0.1037 | $ 5.19 |
150+ | $ 0.0908 | $ 13.62 |
500+ | $ 0.0811 | $ 40.55 |
2,000+ | $ 0.0734 | $ 146.80 |
4,000+ | $ 0.0695 | $ 278.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$