LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ LM224 product image
  • LM224 thumbnail 1
  • LM224 thumbnail 2
  • LM224 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ LM224RoHS

Manufacturer
JSCJAsian Brands
MPN
LM224
LCSC Part #
C51886696
Packaging
SOP-14
Customer #
Key Attributes
4 2mV 500V/ms 80dB 45nA 1.2MHz 600uA SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconJSCJ LM224
In-Stock: 1,840
1,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1906$ 0.95
50+$ 0.1508$ 7.54
150+$ 0.1337$ 20.06
500+$ 0.1124$ 56.20
2,500+$ 0.1029$ 257.25
5,000+$ 0.0972$ 486.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerJSCJ
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate500V/ms
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current45nA
Output Current35mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product1.2MHz
Quiescent Current600uA
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-15V~-1.5V;1.5V~15V
Single Supply3V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM224 is an industry-standard operational amplifier containing four independent op-amps, each featuring low input offset voltage, a common-mode input range that includes ground potential, high differential input voltage capability, and built-in phase compensation. These op-amps support a wide supply voltage range and can operate from either single or dual supplies, with quiescent current independent of supply voltage. As a result, the LM224 is well-suited for tone equalization network circuits in radios, recorders, and audio systems, as well as other applications requiring high-gain signal amplification. The device consists of four high-gain, low-power op-amps; the supply voltage must be at least 1.5V above the common-mode input voltage. Its low supply current is independent of supply voltage, and it operates over a wide temperature range of -40 ~ 85℃. The LM224 can be powered directly from the standard 5V supply used in digital systems, eliminating the need for a separate ±5V supply.

Features

AI Translation
  • Supply voltage: Single supply: 3.0 ~ 30V; Dual supply: ±1.5 ~ ±15V
  • Four independent op-amps integrated
  • Supply current: 600μA typical
  • Input offset voltage: 5mV max
  • Gain bandwidth: 1.2MHz
  • Common-mode input voltage range includes ground potential
  • No external phase compensation circuit required

Applications

AI Translation
  • Air conditioners
  • Inverters
  • PC and server power supplies
  • Refrigerators
  • Washing machines