JSCJ TL082
| Manufacturer | JSCJAsian Brands |
| MPN | TL082 |
| LCSC Part # | C51886694 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3MHz 1.4mA 2 3mV 13V/us 85dB 2.5nA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JSCJ | |
| Packaging | SOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in compensation;Short-Circuit Protection | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Dual Supply | -15V~-5V;5V~15V | |
| Noise density(eN) | 18nV/√Hz@1kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL082 is a high-speed JFET-input dual operational amplifier in a monolithic integrated circuit, incorporating well-matched high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias and offset currents, and low offset voltage temperature coefficient.
Features
AI Translation
- Dual supply voltage range: ±5V to ±15V
- Dual independent op-amps
- Quiescent current: 1.4mA per channel
- Wide common-mode and differential input range
- Low input offset voltage: 3mV (typical)
- Low input bias and offset current
- High input impedance
- Output short-circuit current protection
- High slew rate: 13V/μs
- Internal frequency compensation
- SOP8 package
Applications
AI Translation
- General-purpose amplification
- Active filters
- Data acquisition
- Industrial/process control
- Input buffering
- Integrators
- Power control and monitoring
- Sample-and-hold circuits
In-Stock: 3,890
3,890 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2211 | $ 1.11 |
| 50+ | $ 0.1802 | $ 9.01 |
| 150+ | $ 0.1626 | $ 24.39 |
| 500+ | $ 0.1407 | $ 70.35 |
| 2,500+ | $ 0.131 | $ 327.50 |
| 4,000+ | $ 0.1251 | $ 500.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JSCJ | |
| Packaging | SOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in compensation;Short-Circuit Protection | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Dual Supply | -15V~-5V;5V~15V | |
| Noise density(eN) | 18nV/√Hz@1kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL082 is a high-speed JFET-input dual operational amplifier in a monolithic integrated circuit, incorporating well-matched high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias and offset currents, and low offset voltage temperature coefficient.
Features
AI Translation
- Dual supply voltage range: ±5V to ±15V
- Dual independent op-amps
- Quiescent current: 1.4mA per channel
- Wide common-mode and differential input range
- Low input offset voltage: 3mV (typical)
- Low input bias and offset current
- High input impedance
- Output short-circuit current protection
- High slew rate: 13V/μs
- Internal frequency compensation
- SOP8 package
Applications
AI Translation
- General-purpose amplification
- Active filters
- Data acquisition
- Industrial/process control
- Input buffering
- Integrators
- Power control and monitoring
- Sample-and-hold circuits
C51886694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

