HT(Shenzhen Jinyu Semicon) BC847S
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | BC847S |
| LCSC Part # | C5188665 |
| Package | SOT-363 |
| Customer # | |
| Description | 630 NPN 2 NPN 200mW 100mA 45V SOT-363 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,340
1,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0253 $ 0.0241 | $ 0.48 |
200+ | $ 0.0197 $ 0.0188 | $ 3.76 |
600+ | $ 0.0166 $ 0.0158 | $ 9.48 |
3,000+ | $ 0.0147 $ 0.0140 | $ 42.00 |
9,000+ | $ 0.0131 $ 0.0125 | $ 112.50 |
21,000+ | $ 0.0123 $ 0.0117 | $ 245.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$