LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LM78L15ACMX-TP product image
  • LM78L15ACMX-TP thumbnail 1
  • LM78L15ACMX-TP thumbnail 2
  • LM78L15ACMX-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM78L15ACMX-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
LM78L15ACMX-TP
LCSC Part #
C51886232
Packaging
SOP-8
Customer #
Key Attributes
IC REG LINEAR 15V SOP-8
DatasheetTECH PUBLIC LM78L15ACMX-TP
In-Stock: 2,625
2,625 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0888$ 0.44
50+$ 0.0699$ 3.50
150+$ 0.0605$ 9.08
500+$ 0.0534$ 26.70
3,000+$ 0.0477$ 143.10
6,000+$ 0.0449$ 269.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOP-8
Output Voltage15V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)3.8mA
Output ConfigurationPositive
Output Current-
Operating Voltage30V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Features

AI Translation
  • Three-terminal voltage regulator
  • Output current up to 200mA
  • Compact package: SOP8
  • Internal thermal overload protection and short-circuit current limiting

Applications

AI Translation
  • HVAC systems
  • Post-regulator in switching power supplies
  • Test and measurement equipment
  • Industrial power supplies