TECH PUBLIC XC6206P182MR
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | XC6206P182MR |
| LCSC Part # | C51886219 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 250mA SOT-23 |
| Description | 1.8V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
26,750
26,750
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0139 $ 0.0106 | $ 0.53 |
500+ | $ 0.0108 $ 0.0083 | $ 4.15 |
3,000+ | $ 0.0091 $ 0.0070 | $ 21.00 |
6,000+ | $ 0.008 $ 0.0061 | $ 36.60 |
24,000+ | $ 0.0071 $ 0.0054 | $ 129.60 |
51,000+ | $ 0.0066 $ 0.0051 | $ 260.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$