TECH PUBLIC TL1431CDT-TP
| Fabricante | TECH PUBLICAsian Brands |
| Cód. da peça | TL1431CDT-TP |
| Nº LCSC | C51886185 |
| Emb. | SOP-8 |
| Número do Cliente | |
| Atrib. princ. | 2.5V~36V ±0.5% 2.5V~36V 100mA Adjustable SOP-8 Voltage Reference |
| Folha de Dados | TECH PUBLIC TL1431CDT-TP |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | TECH PUBLIC | |
| Emb. | SOP-8 | |
| Quiescent Current | 700nA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Type | Adjustable |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | TECH PUBLIC | |
| Emb. | SOP-8 | |
| Quiescent Current | 700nA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V |
| Tipo | Descrição | |
|---|---|---|
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Type | Adjustable |
Descrição
This device is a three-terminal adjustable shunt voltage regulator whose output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature an output impedance of 0.15 Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications. Typical applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off sequencing.
Recursos
- Adjustable output voltage range: 2.5V~36V
- Low dynamic output resistance: 0.15 Ω (typical)
- Low temperature drift: 5 mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 0.5%
- Package: SOP-8
Aplicações
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 5+ | $ 0.1137 | $ 0.57 |
| 50+ | $ 0.0892 | $ 4.46 |
| 150+ | $ 0.0769 | $ 11.54 |
| 500+ | $ 0.0677 | $ 33.85 |
| 2,500+ | $ 0.0604 | $ 151.00 |
| 5,000+ | $ 0.0567 | $ 283.50 |
Encapsulamento Padrão2500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | TECH PUBLIC | |
| Emb. | SOP-8 | |
| Quiescent Current | 700nA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Type | Adjustable |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Fabricante | TECH PUBLIC | |
| Emb. | SOP-8 | |
| Quiescent Current | 700nA | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V |
| Tipo | Descrição | |
|---|---|---|
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Type | Adjustable |
Descrição
This device is a three-terminal adjustable shunt voltage regulator whose output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature an output impedance of 0.15 Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications. Typical applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off sequencing.
Recursos
- Adjustable output voltage range: 2.5V~36V
- Low dynamic output resistance: 0.15 Ω (typical)
- Low temperature drift: 5 mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 0.5%
- Package: SOP-8
Aplicações
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
C51886185 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



