LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TL1431AIDT-TP product image
  • TL1431AIDT-TP thumbnail 1
  • TL1431AIDT-TP thumbnail 2
  • TL1431AIDT-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TL1431AIDT-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TL1431AIDT-TP
LCSC Part #
C51886178
Packaging
SOP-8
Customer #
Key Attributes
2.5V~36V ±0.5% 100mA Adjustable SOP-8 Voltage Reference RoHS
Datasheetpdf iconTECH PUBLIC TL1431AIDT-TP
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1137$ 0.57
50+$ 0.0892$ 4.46
150+$ 0.0769$ 11.54
500+$ 0.0677$ 33.85
2,500+$ 0.0604$ 151.00
5,000+$ 0.0567$ 283.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOP-8
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation350uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Adjustable output voltage range: 2.5V ~ 36V
  • Low dynamic output resistance: 0.15Ω (typical)
  • Low temperature deviation: 5mV (typical)
  • Low output noise
  • High capacitive load stability
  • Current capacity range: 1 ~ 100mA
  • Accuracy: 0.5%
  • Package: SOP-8

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation for flyback switching power supplies