TECH PUBLIC LM385BDR-1-2
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM385BDR-1-2 |
| LCSC Part # | C51886177 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.24V ±0.3% Fixed SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Quiescent Current | 25uA | |
| Output Voltage | 1.24V | |
| Tolerance | ±0.3% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 25uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Features | - | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a versatile, easy-to-use shunt voltage reference suitable for a wide range of applications. The pin-fixed output device requires no external capacitors and maintains stable operation with all capacitive loads. Additionally, this reference features low dynamic impedance, low noise, and low temperature drift, ensuring stable output voltage across a wide operating current and temperature range. The SOP-8 package saves board space. A typical minimum operating current of 25μA makes it an ideal choice for portable applications. It is rated for an operating temperature range of -40°C to +125°C.
Features
- Low output noise
- No output capacitor required
- Capacitive load tolerant
- Low temperature drift: typical 4mV
- Maximum temperature coefficient 100 ppm/°C
- Fixed reverse breakdown voltage 1.24V
- Output voltage tolerance ±0.3%
- SOP-8 package
Applications
- Battery-powered devices
- Data acquisition systems
- Precision audio components
- Instrumentation
- Process control
- Energy management
- Product testing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1175 | $ 0.59 |
| 50+ | $ 0.0919 | $ 4.60 |
| 150+ | $ 0.0791 | $ 11.87 |
| 500+ | $ 0.0695 | $ 34.75 |
| 3,000+ | $ 0.0618 | $ 185.40 |
| 6,000+ | $ 0.058 | $ 348.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Quiescent Current | 25uA | |
| Output Voltage | 1.24V | |
| Tolerance | ±0.3% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 25uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Features | - | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a versatile, easy-to-use shunt voltage reference suitable for a wide range of applications. The pin-fixed output device requires no external capacitors and maintains stable operation with all capacitive loads. Additionally, this reference features low dynamic impedance, low noise, and low temperature drift, ensuring stable output voltage across a wide operating current and temperature range. The SOP-8 package saves board space. A typical minimum operating current of 25μA makes it an ideal choice for portable applications. It is rated for an operating temperature range of -40°C to +125°C.
Features
- Low output noise
- No output capacitor required
- Capacitive load tolerant
- Low temperature drift: typical 4mV
- Maximum temperature coefficient 100 ppm/°C
- Fixed reverse breakdown voltage 1.24V
- Output voltage tolerance ±0.3%
- SOP-8 package
Applications
- Battery-powered devices
- Data acquisition systems
- Precision audio components
- Instrumentation
- Process control
- Energy management
- Product testing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



