LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LM385MX-2.5 product image
  • LM385MX-2.5 thumbnail 1
  • LM385MX-2.5 thumbnail 2
  • LM385MX-2.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM385MX-2.5RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM385MX-2.5
LCSC Part #
C51886175
Packaging
SOP-8
Customer #
Key Attributes
2.5V ±0.3% 20mA Fixed SOP-8 Voltage Reference RoHS
Datasheetpdf iconTECH PUBLIC LM385MX-2.5
In-Stock: 2,485
2,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1212$ 0.61
50+$ 0.0954$ 4.77
150+$ 0.0825$ 12.38
500+$ 0.0729$ 36.45
3,000+$ 0.0652$ 195.60
6,000+$ 0.0613$ 367.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOP-8
Output Voltage2.5V
Quiescent Current25uA
Tolerance±0.3%
Voltage - Supply-
Minimum Cathode Current for Regulation25uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Features-
Noise - 10Hz to 10kHz60uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This is a versatile, easy-to-use shunt voltage reference suitable for a wide range of applications. This pin-configured fixed-output device requires no external capacitors and operates stably with all capacitive loads. In addition, the reference features low dynamic impedance, low noise, and a low temperature coefficient, ensuring stable output voltage across a wide range of operating currents and temperatures. It is housed in an SOP-8 package for space savings. With a minimum operating current of 25μA, it is ideal for portable applications. The rated operating temperature range is -40°C to +125°C.

Features

AI Translation
  • Low output noise
  • No output capacitor required
  • Capacitive load tolerant
  • Low temperature drift: 4mV
  • Low temperature coefficient: 100 ppm/°C
  • Fixed reverse breakdown voltage: 2.5V
  • Output voltage tolerance: ±0.3%
  • Package: SOP-8

Applications

AI Translation
  • Battery-powered equipment
  • Data acquisition systems
  • Precision audio components
  • Instrumentation
  • Process control