TECH PUBLIC FDN86246-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDN86246-TP |
| LCSC Part # | C51886142 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET 150V 4A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 200mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 250pF | |
| Gate Charge(Qg) | 6nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Interface switching - Load switching - Portable devices and batteries
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1438$ 0.1223 | $ 0.61 |
| 50+ | $ 0.1146$ 0.0975 | $ 4.88 |
| 150+ | $ 0.1$ 0.0850 | $ 12.75 |
| 500+ | $ 0.089$ 0.0757 | $ 37.85 |
| 3,000+ | $ 0.0802$ 0.0682 | $ 204.60 |
| 6,000+ | $ 0.0758$ 0.0645 | $ 387.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 200mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 250pF | |
| Gate Charge(Qg) | 6nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Interface switching - Load switching - Portable devices and batteries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



