TECH PUBLIC TP74AUP2G14C6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74AUP2G14C6 |
| LCSC Part # | C51886119 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | Schmitt trigger 800mV~3.6V 2.1ns@3.3V,5pF 2 500nA SOT-363 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Logic Family | 74AUP | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 800mV~3.6V | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Output Logic Level - Low | 100mV;310mV;440mV | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.11V;1.32V;2.05V;1.9V;2.72V;2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TP74AUP2G14 is a dual inverter with Schmitt-trigger inputs. The device ensures ultra-low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs accept voltages up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current; I<sub>CC</sub> = 0.5μA (max)
- ESD protection exceeds JESD 22
- Human Body Model: 2000V (A114-A)
- Machine Model: 200V (A115-A)
- Charged Device Model: 1000V (C101)
Applications
AI Translation
- Audio/video receivers
- Embedded PCs
- Personal digital assistants
- Power supplies
- Solid-state drives
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0806 | $ 0.40 |
| 50+ | $ 0.0633 | $ 3.17 |
| 150+ | $ 0.0546 | $ 8.19 |
| 500+ | $ 0.0481 | $ 24.05 |
| 3,000+ | $ 0.0428 | $ 128.40 |
| 6,000+ | $ 0.0402 | $ 241.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Logic Family | 74AUP | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 800mV~3.6V | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Output Logic Level - Low | 100mV;310mV;440mV | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.11V;1.32V;2.05V;1.9V;2.72V;2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TP74AUP2G14 is a dual inverter with Schmitt-trigger inputs. The device ensures ultra-low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs accept voltages up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current; I<sub>CC</sub> = 0.5μA (max)
- ESD protection exceeds JESD 22
- Human Body Model: 2000V (A114-A)
- Machine Model: 200V (A115-A)
- Charged Device Model: 1000V (C101)
Applications
AI Translation
- Audio/video receivers
- Embedded PCs
- Personal digital assistants
- Power supplies
- Solid-state drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



