TECH PUBLIC SN74AUP1G17DCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AUP1G17DCKR-TP |
| LCSC Part # | C51886112 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device provides a single non-inverting buffer with open-drain output. The open-drain output structure allows connection with other open-drain outputs to implement active-low wire-OR or active-high wire-AND functions.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs tolerant up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current; I<sub>CC</sub> = 0.5μA (Max.)
- ESD protection exceeds JESD 22: HBM (A114-A) 2000V, MM (A115-A) 200V, CDM (C101) 1000V
Applications
AI Translation
- AV receivers
- Audio docking stations
- Blu-ray players & home theater systems
- Embedded PCs
- Personal digital assistants
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0405 | $ 0.41 |
| 100+ | $ 0.0319 | $ 3.19 |
| 300+ | $ 0.0276 | $ 8.28 |
| 3,000+ | $ 0.0243 | $ 72.90 |
| 6,000+ | $ 0.0218 | $ 130.80 |
| 9,000+ | $ 0.0205 | $ 184.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device provides a single non-inverting buffer with open-drain output. The open-drain output structure allows connection with other open-drain outputs to implement active-low wire-OR or active-high wire-AND functions.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs tolerant up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current; I<sub>CC</sub> = 0.5μA (Max.)
- ESD protection exceeds JESD 22: HBM (A114-A) 2000V, MM (A115-A) 200V, CDM (C101) 1000V
Applications
AI Translation
- AV receivers
- Audio docking stations
- Blu-ray players & home theater systems
- Embedded PCs
- Personal digital assistants
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



