LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP74AUP1G17C5 product image
  • TP74AUP1G17C5 thumbnail 1
  • TP74AUP1G17C5 thumbnail 2
  • TP74AUP1G17C5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP74AUP1G17C5RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP74AUP1G17C5
LCSC Part #
C51886110
Packaging
SOT-353
Customer #
Key Attributes
800mV~3.6V 2.7ns@3.3V,5pF SOT-353 Flip Flops RoHS
Datasheetpdf iconTECH PUBLIC TP74AUP1G17C5
In-Stock: 2,850
2,850 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0493$ 0.49
100+$ 0.0387$ 3.87
300+$ 0.0334$ 10.02
3,000+$ 0.0294$ 88.20
6,000+$ 0.0262$ 157.20
9,000+$ 0.0246$ 221.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTECH PUBLIC
PackagingSOT-353
Voltage - Supply800mV~3.6V
Number of Bits per Element-
Output Type-
Operating Temperature-40℃~+125℃
Series74AUP Series
Synchronous/Asynchronous-
Number of Elements-
Current - Output High(IOH)-
Current - Output Low(IOL)4mA
Setup Time-
Quiescent Current500nA
Hold Time-
Propagation Delay2.7ns@3.3V,5pF
Trigger Type-

Introduction

AI Translation

TP74AUP1G17 is a single non-inverting buffer with open-drain output. The open-drain output can be connected with other open-drain outputs to implement active-low wire-OR or active-high wire-AND functions.

Features

AI Translation
  • Wide supply voltage range: 0.8V to 3.6V
  • Inputs tolerant up to 3.6V
  • I_OFF supports partial power-down mode
  • Low quiescent current; maximum I_CC = 0.5μA
  • ESD protection exceeds JESD 22: HBM (A114-A) 2000V, MM (A115-A) 200V, CDM (C101) 1000V

Applications

AI Translation
  • AV receivers
  • Embedded PCs
  • Personal digital assistants
  • Solid-state drives
  • Wireless headsets, keyboards, and mice