RAKwireless RAK3112-9-SM-I
| Manufacturer | RAKwirelessAsian Brands |
| MPN | RAK3112-9-SM-I |
| LCSC Part # | C51883856 |
| Packaging | - |
| Customer # | |
| Key Attributes | 863MHz ESP32-S3 -137dBm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RAKwireless | |
| Packaging | - | |
| Frequency Range | 863MHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 22dBm | |
| Sensitivity | -137dBm | |
| Wireless Standard | Bluetooth5.0 | |
| Receive Current | 25.46mA | |
| Interface | UART;I2C;SPI;ADC;GPIO | |
| Operating Temperature | -40℃~+65℃ | |
| Current Of Transmitting | 340mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RAKwireless | |
| Packaging | - | |
| Frequency Range | 863MHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 22dBm |
| Type | Description | |
|---|---|---|
| Sensitivity | -137dBm | |
| Wireless Standard | Bluetooth5.0 | |
| Receive Current | 25.46mA | |
| Interface | UART;I2C;SPI;ADC;GPIO | |
| Operating Temperature | -40℃~+65℃ | |
| Current Of Transmitting | 340mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RAK3112 is a low-power, long-range LoRaWAN module based on the Espressif ESP32-S3 microcontroller with an integrated Semtech SX1262 LoRa transceiver. The module supports LoRa, Bluetooth Low Energy, and Wi-Fi, making it ideal for a wide range of IoT applications such as home automation, sensor networks, building automation, and other IoT network applications.
Features
AI Translation
- Based on Espressif ESP32-S3
- Xtensa® 32-bit LX7 dual-core microprocessor
- 16 MB Flash
- 512 kB SRAM
- 512 kB RAM
- 8 MB PSRAM
- 16 kB RTC SRAM
- LoRa transceiver Semtech SX1262
- LoRa and LoRaWAN support
- 863 MHz to 928 MHz band support
- LoRaWAN 1.0.2 compliant (LoRaWAN BasicModem support in preparation)
- Supported bands: IN865, EU868, AU915, US915, KR920, RU864, and AS923-1/2/3/4
- LoRaWAN activation via OTAA/ABP
- LoRa point-to-point communication
- Bluetooth Low Energy 5.0 support
- Wi-Fi support
- Custom firmware development with Arduino
- I/O: UART, I²C, SPI, ADC, GPIO
- Communication range: >10 km under optimized antenna conditions
- Supply voltage: 3.0V~3.6V
- Operating temperature range: -40℃~65℃
In-Stock: 141
141 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.5575 | $ 11.56 |
| 10+ | $ 11.2787 | $ 112.79 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RAKwireless | |
| Packaging | - | |
| Frequency Range | 863MHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 22dBm | |
| Sensitivity | -137dBm | |
| Wireless Standard | Bluetooth5.0 | |
| Receive Current | 25.46mA | |
| Interface | UART;I2C;SPI;ADC;GPIO | |
| Operating Temperature | -40℃~+65℃ | |
| Current Of Transmitting | 340mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RAKwireless | |
| Packaging | - | |
| Frequency Range | 863MHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 22dBm |
| Type | Description | |
|---|---|---|
| Sensitivity | -137dBm | |
| Wireless Standard | Bluetooth5.0 | |
| Receive Current | 25.46mA | |
| Interface | UART;I2C;SPI;ADC;GPIO | |
| Operating Temperature | -40℃~+65℃ | |
| Current Of Transmitting | 340mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RAK3112 is a low-power, long-range LoRaWAN module based on the Espressif ESP32-S3 microcontroller with an integrated Semtech SX1262 LoRa transceiver. The module supports LoRa, Bluetooth Low Energy, and Wi-Fi, making it ideal for a wide range of IoT applications such as home automation, sensor networks, building automation, and other IoT network applications.
Features
AI Translation
- Based on Espressif ESP32-S3
- Xtensa® 32-bit LX7 dual-core microprocessor
- 16 MB Flash
- 512 kB SRAM
- 512 kB RAM
- 8 MB PSRAM
- 16 kB RTC SRAM
- LoRa transceiver Semtech SX1262
- LoRa and LoRaWAN support
- 863 MHz to 928 MHz band support
- LoRaWAN 1.0.2 compliant (LoRaWAN BasicModem support in preparation)
- Supported bands: IN865, EU868, AU915, US915, KR920, RU864, and AS923-1/2/3/4
- LoRaWAN activation via OTAA/ABP
- LoRa point-to-point communication
- Bluetooth Low Energy 5.0 support
- Wi-Fi support
- Custom firmware development with Arduino
- I/O: UART, I²C, SPI, ADC, GPIO
- Communication range: >10 km under optimized antenna conditions
- Supply voltage: 3.0V~3.6V
- Operating temperature range: -40℃~65℃
C51883856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



