Battery Holder BH-18650-1J Ni Compatible with 18650 Battery Horizontal DIP PA46 Double Negative Spring Post Mount
| Manufacturer | MYOUNGAsian Brands |
| MPN | BH-18650-A6AJ022 |
| LCSC Part # | C51883817 |
| Packaging | - |
| Customer # | |
| Key Attributes | Battery Product Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Applicable battery specifications | 18650 | |
| Contact coating | Nickel plated | |
| Operating Temperature | -25~85℃ | |
| Type | Battery holder |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7746$ 0.7359 | $ 0.74 |
| 10+ | $ 0.7572$ 0.7194 | $ 7.19 |
| 30+ | $ 0.7445$ 0.7073 | $ 21.22 |
| 90+ | $ 0.7334$ 0.6968 | $ 62.71 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Applicable battery specifications | 18650 | |
| Contact coating | Nickel plated | |
| Operating Temperature | -25~85℃ | |
| Type | Battery holder |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



