Huixin H15T60
| Manufacturer | HuixinAsian Brands |
| MPN | H15T60 |
| LCSC Part # | C51883383 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 40W 30A 600V TO-220F Single IGBTs |
| Datasheet | Huixin H15T60 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Huixin | |
| Packaging | TO-220F | |
| Td(off) | 124ns | |
| Pd - Power Dissipation | 40W | |
| Td(on) | 16ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.8V@15A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 170ns | |
| Switching Energy(Eoff) | 120uJ | |
| Turn-On Energy (Eon) | 250uJ | |
| Input Capacitance(Cies) | 1.635nF | |
| Gate Charge(Qg) | 63nC@15V | |
| Output Capacitance(Coes) | 50pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Huixin | |
| Packaging | TO-220F | |
| Td(off) | 124ns | |
| Pd - Power Dissipation | 40W | |
| Td(on) | 16ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.8V@15A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 170ns | |
| Switching Energy(Eoff) | 120uJ | |
| Turn-On Energy (Eon) | 250uJ | |
| Input Capacitance(Cies) | 1.635nF | |
| Gate Charge(Qg) | 63nC@15V | |
| Output Capacitance(Coes) | 50pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Extremely low collector-emitter saturation voltage
- High-speed switching
- Positive temperature coefficient of collector-emitter saturation voltage
- Very tight parameter distribution
- High robustness with stable temperature characteristics
- AEC-Q101 compliant
Applications
AI Translation
- Air conditioning
- Inverter
- Motor drive
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 957
957 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2653$ 1.1135 | $ 1.11 |
| 10+ | $ 1.1785$ 1.0371 | $ 10.37 |
| 30+ | $ 1.1309$ 0.9952 | $ 29.86 |
| 100+ | $ 1.0785$ 0.9491 | $ 94.91 |
| 500+ | $ 1.0539$ 0.9275 | $ 463.75 |
| 1,000+ | $ 1.0441$ 0.9189 | $ 918.90 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Huixin | |
| Packaging | TO-220F | |
| Td(off) | 124ns | |
| Pd - Power Dissipation | 40W | |
| Td(on) | 16ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.8V@15A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 170ns | |
| Switching Energy(Eoff) | 120uJ | |
| Turn-On Energy (Eon) | 250uJ | |
| Input Capacitance(Cies) | 1.635nF | |
| Gate Charge(Qg) | 63nC@15V | |
| Output Capacitance(Coes) | 50pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Huixin | |
| Packaging | TO-220F | |
| Td(off) | 124ns | |
| Pd - Power Dissipation | 40W | |
| Td(on) | 16ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Operating Temperature | -40℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.8V@15A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 170ns | |
| Switching Energy(Eoff) | 120uJ | |
| Turn-On Energy (Eon) | 250uJ | |
| Input Capacitance(Cies) | 1.635nF | |
| Gate Charge(Qg) | 63nC@15V | |
| Output Capacitance(Coes) | 50pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Extremely low collector-emitter saturation voltage
- High-speed switching
- Positive temperature coefficient of collector-emitter saturation voltage
- Very tight parameter distribution
- High robustness with stable temperature characteristics
- AEC-Q101 compliant
Applications
AI Translation
- Air conditioning
- Inverter
- Motor drive
C51883383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



