Huixin MMSZ4702S
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | MMSZ4702S |
| LCSC Part # | C51883351 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 300mW SOD-323 |
| Description | 300mW 14.25V~15.75V 15V SOD-323 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Huixin | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0365 $ 0.0322 | $ 0.64 |
200+ | $ 0.0291 $ 0.0257 | $ 5.14 |
600+ | $ 0.0254 $ 0.0224 | $ 13.44 |
3,000+ | $ 0.0226 $ 0.0199 | $ 59.70 |
9,000+ | $ 0.0204 $ 0.0180 | $ 162.00 |
21,000+ | $ 0.0192 $ 0.0169 | $ 354.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$