LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin MM3Z9V1 product image
  • MM3Z9V1 thumbnail 1
  • MM3Z9V1 thumbnail 2
  • MM3Z9V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huixin MM3Z9V1RoHS

Manufacturer
HuixinAsian Brands
MPN
MM3Z9V1
LCSC Part #
C51883348
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 9.1V 300mW SOD-323
Datasheetpdf iconHuixin MM3Z9V1
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0267$ 0.53
200+$ 0.0209$ 4.18
600+$ 0.0177$ 10.62
3,000+$ 0.0158$ 47.40
9,000+$ 0.0142$ 127.80
21,000+$ 0.0133$ 279.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHuixin
PackagingSOD-323
Pd - Power Dissipation300mW
Tolerance±5%
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.5V~9.6V
Zener Voltage(Nom)9.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece