LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin 1SMB5922B product image
  • 1SMB5922B thumbnail 1
  • 1SMB5922B thumbnail 2
  • 1SMB5922B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huixin 1SMB5922BRoHS

Manufacturer
HuixinAsian Brands
MPN
1SMB5922B
LCSC Part #
C51883340
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 7.5V 550mW SMB
Datasheetpdf iconHuixin 1SMB5922B
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1093$ 0.55
50+$ 0.0871$ 4.36
150+$ 0.076$ 11.40
500+$ 0.0676$ 33.80
3,000+$ 0.061$ 183.00
6,000+$ 0.0576$ 345.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHuixin
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@6V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)7.5V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Full voltage range: 3.3 to 200 volts
  • High peak reverse power dissipation
  • Flat handling surface for precise placement
  • Low leakage current