LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin MMSZ5248B product image
  • MMSZ5248B thumbnail 1
  • MMSZ5248B thumbnail 2
  • MMSZ5248B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huixin MMSZ5248BRoHS

Manufacturer
HuixinAsian Brands
MPN
MMSZ5248B
LCSC Part #
C51883326
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123
Datasheetpdf iconHuixin MMSZ5248B
In-Stock: 3,520
3,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0317$ 0.63
200+$ 0.0249$ 4.98
600+$ 0.0211$ 12.66
3,000+$ 0.0188$ 56.40
9,000+$ 0.0168$ 151.20
21,000+$ 0.0158$ 331.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHuixin
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)21Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.1V~18.9V
Zener Voltage(Nom)18V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SOD-123 plastic package diode, MMSZ5221B to MMSZ5268B series Zener diodes.

Features

AI Translation
  • Planar chip structure
  • Ultra-compact SMT package
  • General-purpose medium current
  • Ideal for automated assembly processes