Huixin RS2M(SOD-123FL)
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | RS2M(SOD-123FL) |
| LCSC Part # | C51883312 |
| Package | SOD-123FL |
| Customer # | |
| Description | 500ns 1 Independent 1kV 1.3V@1.5A 1.5A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Huixin | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,900
2,900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0438 $ 0.0386 | $ 0.39 |
100+ | $ 0.0349 $ 0.0308 | $ 3.08 |
300+ | $ 0.0304 $ 0.0268 | $ 8.04 |
3,000+ | $ 0.0271 $ 0.0239 | $ 71.70 |
6,000+ | $ 0.0244 $ 0.0215 | $ 129.00 |
9,000+ | $ 0.0231 $ 0.0204 | $ 183.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$