FANGCHENG FC-ALX1060D-R68MT
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-ALX1060D-R68MT |
| LCSC Part # | C51883217 |
| Packaging | SMD,11.6x10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 680nH 50A 1.35mΩ SMD,11.6x10.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,11.6x10.5mm | |
| Current Rating | 50A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 52A | |
| DC Resistance(DCR) | 1.35mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 844
844 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0633 | $ 1.06 |
| 10+ | $ 0.8858 | $ 8.86 |
| 30+ | $ 0.7886 | $ 23.66 |
| 100+ | $ 0.6775 | $ 67.75 |
| 500+ | $ 0.6281 | $ 314.05 |
| 1,000+ | $ 0.6065 | $ 606.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,11.6x10.5mm | |
| Current Rating | 50A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 52A | |
| DC Resistance(DCR) | 1.35mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



