KTP PC817C-CX(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | PC817C-CX(KTP) |
| LCSC Part # | C51883204 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 50mA 100mV@20mA,1mA 35V 6V 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 60mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC817 series devices each contain an infrared emitting diode optically coupled to a phototransistor detector. They are available in 4-pin DIP packages with wide-lead-spacing and surface-mount options.
Features
AI Translation
- Halogen-free compliant (copper lead frame only) (Br < 900 ppm, Cl < 900 ppm, Br + Cl < 1500 ppm)
- Current Transfer Ratio (CTR: 50 ~ 600% at IF = 5mA, VCE = 5V)
- High isolation voltage between input and output (Viso = 5000 V rms)
- Creepage distance > 7.62mm
- Operating temperature up to +110℃
- Compact small form factor package
- EU REACH compliant
- RoHS compliant version
Applications
AI Translation
- System Equipment
- Measuring Instruments
- Programmable Controllers
- Telecommunications Equipment
- Home Appliances
In-Stock: 6,240
6,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0303$ 0.0273 | $ 0.55 |
| 200+ | $ 0.0237$ 0.0214 | $ 4.28 |
| 600+ | $ 0.02$ 0.0180 | $ 10.80 |
| 2,000+ | $ 0.0179$ 0.0162 | $ 32.40 |
| 10,000+ | $ 0.016$ 0.0144 | $ 144.00 |
| 20,000+ | $ 0.0149$ 0.0135 | $ 270.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 200%;400% | |
| Forward Current(If) | 60mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC817 series devices each contain an infrared emitting diode optically coupled to a phototransistor detector. They are available in 4-pin DIP packages with wide-lead-spacing and surface-mount options.
Features
AI Translation
- Halogen-free compliant (copper lead frame only) (Br < 900 ppm, Cl < 900 ppm, Br + Cl < 1500 ppm)
- Current Transfer Ratio (CTR: 50 ~ 600% at IF = 5mA, VCE = 5V)
- High isolation voltage between input and output (Viso = 5000 V rms)
- Creepage distance > 7.62mm
- Operating temperature up to +110℃
- Compact small form factor package
- EU REACH compliant
- RoHS compliant version
Applications
AI Translation
- System Equipment
- Measuring Instruments
- Programmable Controllers
- Telecommunications Equipment
- Home Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



