MetalLions MTQH505030S3R3MGT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MTQH505030S3R3MGT |
| LCSC Part # | C51883189 |
| Package | SMD,5.2x5mm |
| Customer # | |
| Description | 9A 3.3uH 10A 24mΩ ±20% SMD,5.2x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,5.2x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
454
454
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.449 $ 0.4266 | $ 0.43 |
10+ | $ 0.3564 $ 0.3386 | $ 3.39 |
30+ | $ 0.3163 $ 0.3005 | $ 9.02 |
100+ | $ 0.2669 $ 0.2536 | $ 25.36 |
500+ | $ 0.2438 $ 0.2317 | $ 115.85 |
1,000+ | $ 0.2315 $ 0.2200 | $ 220.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$