Chipanalog CA-IF1042VS-Q1
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IF1042VS-Q1 |
| LCSC Part # | C5187498 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | CA-IF1042-Q1 CAN Transceiver with ±70V Fault Protection |
| Description | 4.5V~5.5V CAN Transceiver SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6168 | $ 0.62 |
10+ | $ 0.4864 | $ 4.86 |
30+ | $ 0.422 | $ 12.66 |
100+ | $ 0.3575 | $ 35.75 |
500+ | $ 0.3192 | $ 159.60 |
1,000+ | $ 0.2992 | $ 299.20 |
Standard Packaging 2500/Full
Reel | ||