ZHONGKEWEI HT4182SPET
| Manufacturer |
ZHONGKEWEI
Asian Brands |
| Mfr. Part # | HT4182SPET |
| LCSC Part # | C5187420 |
| Package | SOP-8L |
| Customer # | |
| Key Attributes | 5V Input High-Efficiency Synchronous Step-Up 1.6A Dual-Cell Lithium Battery Charger with Battery Charge Equalization Function |
| Description | 2 1.6A SOP-8L Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ZHONGKEWEI | |
| Package | SOP-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3105 | $ 0.31 |
10+ | $ 0.3043 | $ 3.04 |
30+ | $ 0.2997 | $ 8.99 |
100+ | $ 0.2551 | $ 25.51 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$