HopeRF Micro-electronics HC03RFM
| Manufacturer | HopeRF Micro-electronicsAsian Brands |
| MPN | HC03RFM |
| LCSC Part # | C5187188 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Transceiver ICs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HC03RFM is a high performance module. It supports to operate at 917.3MHz, 917.9MHz, 918.5MHz, 919.1MHz, 919.7MHz, 920.3MHz, 920.7MHz, 920.9MHz, 921.1MHz, 921.3MHz, 921.5MHz, 921.7MHz, and 921.9MHz ISM frequency band, and provides down to –118dBm receiving sensitivity coupled with up to +13dBm output power.
Features
AI Translation
- Up to 131dB maximum link budget.
- Low RX current of 7mA.
- Up to +13dBm output power.
- Programmable bit rate up to 1.2kbps.
- High sensitivity: down to -118dBm.
- SMD Package (16×16×3.0mm)
Applications
AI Translation
- Meter Reading
- Wireless data collection
- Automobile security system
- Home automation and security system
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7051 | $ 5.71 |
| 200+ | $ 2.2094 | $ 441.88 |
| 500+ | $ 2.1306 | $ 1065.30 |
| 1,000+ | $ 2.0927 | $ 2092.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HC03RFM is a high performance module. It supports to operate at 917.3MHz, 917.9MHz, 918.5MHz, 919.1MHz, 919.7MHz, 920.3MHz, 920.7MHz, 920.9MHz, 921.1MHz, 921.3MHz, 921.5MHz, 921.7MHz, and 921.9MHz ISM frequency band, and provides down to –118dBm receiving sensitivity coupled with up to +13dBm output power.
Features
AI Translation
- Up to 131dB maximum link budget.
- Low RX current of 7mA.
- Up to +13dBm output power.
- Programmable bit rate up to 1.2kbps.
- High sensitivity: down to -118dBm.
- SMD Package (16×16×3.0mm)
Applications
AI Translation
- Meter Reading
- Wireless data collection
- Automobile security system
- Home automation and security system
C5187188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

