LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Leiditech CDSOD323-T24C product image
  • CDSOD323-T24C thumbnail 1
  • CDSOD323-T24C thumbnail 2
  • CDSOD323-T24C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech CDSOD323-T24CRoHS

Manufacturer
LeiditechAsian Brands
MPN
CDSOD323-T24C
LCSC Part #
C5187136
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 24VWM 60VC SOD-323
Datasheetpdf iconLeiditech CDSOD323-T24C
In-Stock: 2,220
2,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1205$ 0.1145$ 0.57
50+$ 0.0975$ 0.0927$ 4.64
150+$ 0.0859$ 0.0817$ 12.26
500+$ 0.0773$ 0.0735$ 36.75
3,000+$ 0.0675$ 0.0642$ 192.60
6,000+$ 0.064$ 0.0608$ 364.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOD-323
Clamping Voltage60V
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown26.7V
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 24V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 3A (8/20μs)
  • RoHS Compliant
  • AEC-Q101 qualified

Applications

AI Translation
  • USB Ports
  • SIM Ports
  • Smart Phones
  • Wireless Systems
  • Set-top box and digital TV Digital video interface (DVI)
  • Ethernet 10/100/1000 Base T