Legion MPS01-BBCBA03-A-R
| Manufacturer | LegionAsian Brands |
| MPN | MPS01-BBCBA03-A-R |
| LCSC Part # | C5186998 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH 1.5A 3A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| With Lamp | Without | |
| Termination Style | PC Pin | |
| Mounting Type | Through Hole | |
| Actuator Style | Rectangular Button | |
| electric current | 1.5A;3A | |
| Voltage Rating | 250V;125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 386
386 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5431 | $ 0.54 |
| 10+ | $ 0.4402 | $ 4.40 |
| 30+ | $ 0.3895 | $ 11.69 |
| 100+ | $ 0.3373 | $ 33.73 |
| 500+ | $ 0.2929 | $ 146.45 |
| 1,000+ | $ 0.2771 | $ 277.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| With Lamp | Without | |
| Termination Style | PC Pin | |
| Mounting Type | Through Hole | |
| Actuator Style | Rectangular Button | |
| electric current | 1.5A;3A | |
| Voltage Rating | 250V;125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



