Legion SS01-BBIWC-RA20-R
| Manufacturer | LegionAsian Brands |
| MPN | SS01-BBIWC-RA20-R |
| LCSC Part # | C5186987 |
| Packaging | Through Hole,15x10.5mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 6A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,15x10.5mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Life | 10000 times | |
| Length | 15mm | |
| Current Rating | 6A | |
| Width | 10.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1769$ 0.1681 | $ 0.84 |
| 50+ | $ 0.1728$ 0.1642 | $ 8.21 |
| 150+ | $ 0.17$ 0.1615 | $ 24.23 |
| 500+ | $ 0.1659$ 0.1577 | $ 78.85 |
Standard Packaging140/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,15x10.5mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Life | 10000 times | |
| Length | 15mm | |
| Current Rating | 6A | |
| Width | 10.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



