Legion MFR01-A5F00L14BS-R
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | MFR01-A5F00L14BS-R |
| LCSC Part # | C5186981 |
| Package | Through Hole |
| Customer # | |
| Description | 45° 8 1 8A 250V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Legion | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
126
126
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8799 $ 0.8360 | $ 0.84 |
10+ | $ 0.7106 $ 0.6751 | $ 6.75 |
50+ | $ 0.603 $ 0.5729 | $ 28.65 |
100+ | $ 0.5191 $ 0.4932 | $ 49.32 |
400+ | $ 0.47 $ 0.4465 | $ 178.60 |
1,000+ | $ 0.4431 $ 0.4210 | $ 421.00 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$