Legion SS11-RBIWG-R20-R
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | SS11-RBIWG-R20-R |
| LCSC Part # | C5186963 |
| Package | Through Hole,21x15mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPST 16A 250V |
| Description | Rocker Switch SPST 16A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Package | Through Hole,21x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,355 
1,355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3171 $ 0.3013 | $ 1.51 |
50+ | $ 0.2535 $ 0.2409 | $ 12.05 |
150+ | $ 0.2263 $ 0.2150 | $ 32.25 |
500+ | $ 0.1847 $ 0.1755 | $ 87.75 |
2,500+ | $ 0.1696 $ 0.1612 | $ 403.00 |
5,000+ | $ 0.1605 $ 0.1525 | $ 762.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$