Chinocera HHV1206R7822K631NSLJ
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HHV1206R7822K631NSLJ |
| LCSC Part # | C5186862 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 8.2nF 630V X7R 1206 |
| Description | 8.2nF ±10% 630V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,800 
9,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0342 | $ 0.68 |
200+ | $ 0.027 | $ 5.40 |
600+ | $ 0.023 | $ 13.80 |
3,000+ | $ 0.0185 | $ 55.50 |
9,000+ | $ 0.0164 | $ 147.60 |
21,000+ | $ 0.0153 | $ 321.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$