Chinocera HHV0805R7223K251NSLJ
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HHV0805R7223K251NSLJ |
| LCSC Part # | C5186790 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 22nF 250V X7R 0805 |
| Description | 22nF 250V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.011 | $ 0.55 |
500+ | $ 0.0088 | $ 4.40 |
3,000+ | $ 0.0068 | $ 20.40 |
6,000+ | $ 0.0061 | $ 36.60 |
24,000+ | $ 0.0054 | $ 129.60 |
51,000+ | $ 0.0051 | $ 260.10 |
Standard Packaging 3000/Full
Reel | ||