TOSHIBA RN1426(TE85L,F)
| Manufacturer | |
| Mfr. Part # | RN1426(TE85L,F) |
| LCSC Part # | C5186058 |
| Package | SC-59 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SC-59 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 800mA Surface Mount SC-59 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SC-59 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,640 
4,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1796 | $ 0.90 |
50+ | $ 0.1416 | $ 7.08 |
150+ | $ 0.1253 | $ 18.80 |
500+ | $ 0.1049 | $ 52.45 |
2,500+ | $ 0.0959 | $ 239.75 |
5,000+ | $ 0.0904 | $ 452.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$