Slkor SL4406
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL4406 |
| LCSC Part # | C5186043 |
| Package | SOP-8 |
| Customer # | |
| Description | 30V 7.5mΩ@10V 1 N-channel 3.1W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0874 | $ 0.87 |
100+ | $ 0.0794 | $ 7.94 |
300+ | $ 0.0754 | $ 22.62 |
3,000+ | $ 0.0715 | $ 214.50 |
6,000+ | $ 0.0691 | $ 414.60 |
9,000+ | $ 0.0679 | $ 611.10 |
Standard Packaging 3000/Full
Reel | ||