LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Slkor GBLC08C product image
  • GBLC08C thumbnail 1
  • GBLC08C thumbnail 2
  • GBLC08C thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Slkor GBLC08C

Hersteller
SlkorAsian Brands
Herst.-Teilenr.
GBLC08C
LCSC-Nr.
C5185932
Verp.
SOD-323
Kundennummer
Hauptmerkm.
TVS DIODE 8VWM 18.5VC SOD-323
DatenblattSlkor GBLC08C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 1,530
1,530 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
10+$ 0.0526$ 0.53
100+$ 0.0425$ 4.25
300+$ 0.0375$ 11.25
3,000+$ 0.0315$ 94.50
6,000+$ 0.0284$ 170.40
9,000+$ 0.0269$ 242.10
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerSlkor
Verp.SOD-323
Clamping Voltage18.5V
Operating Temperature-55℃~+150℃
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Voltage - Breakdown8.5V
Number of Channels1
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)8V

Beschreibung

KI-Übersetzung

The GBLC03C Series are ultra low capacitance transient voltage suppressor arrays, designed to protect applications such as portable electronics and SMART phones. This series is available in both unidirectional and bidirectional configurations and is rated at 350 Watts for an 8/20μs waveshape. The GBLC03C and Series meets IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) requirements. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are a major concern. This series offers a ultra low capacitance and low leakage current in a miniature SOD-323 package.

Merkmale

KI-Übersetzung
  • IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • IEC61000-4-5 (Lightning) 12A (8/20μs)
  • Protects one I/O line (bidirectional)
  • Low clamping voltage
  • Working voltages: 3V, 5V, 8V, 12V, 15V, 24V
  • Low leakage current
  • Response Time is <1 ns

Anwendungen

KI-Übersetzung
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Peripherals
  • USB Interface