LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BC850B product image
  • BC850B thumbnail 1
  • BC850B thumbnail 2
  • BC850B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BC850BRoHS

Manufacturer
SlkorAsian Brands
MPN
BC850B
LCSC Part #
C5185921
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconSlkor BC850B
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0197$ 0.39
200+$ 0.0154$ 3.08
600+$ 0.0131$ 7.86
3,000+$ 0.0112$ 33.60
9,000+$ 0.01$ 90.00
21,000+$ 0.0093$ 195.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSlkor
PackagingSOT-23
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain200
Current - Collector(Ic)100mA
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 45 V)
  • Simplified outline(SOT - 23)